0.033 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C333J1RACTU

DigiKey Part Number
399-C1206C333J1RACTUTR-ND - Tape & Reel (TR)
399-C1206C333J1RACTUCT-ND - Cut Tape (CT)
399-C1206C333J1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C333J1RACTU
Description
CAP CER 0.033UF 100V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C333J1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C333J1GACTUKEMET2.386399-15111-1-NDkr.8.94000Upgrade
CC1206JRX7R0BB333YAGEO9.373311-4442-1-NDkr.1.52000Direct
KGM31BR72A333JTKYOCERA AVX14.134478-KGM31BR72A333JTCT-NDkr.2.03000Direct
C3216C0G2A333J160AATDK16.868445-15415-1-NDkr.5.90000Similar
C3216NP02A333J160AATDK1.830445-15453-1-NDkr.7.29000Similar
In-Stock: 2.530
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.89600kr.18.96
50kr.1.41760kr.70.88
100kr.1.26990kr.126.99
500kr.1.02024kr.510.12
1.000kr.0.94327kr.943.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.82785kr.3,311.40
8.000kr.0.78496kr.6,279.68
12.000kr.0.76347kr.9,161.64
20.000kr.0.73967kr.14,793.40
28.000kr.0.72575kr.20,321.00
40.000kr.0.71236kr.28,494.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750