


CC1206JRX7R0BB333 | |
|---|---|
DigiKey Part Number | 311-4442-2-ND - Tape & Reel (TR) 311-4442-1-ND - Cut Tape (CT) 311-4442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R0BB333 |
Description | CAP CER 0.033UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R0BB333 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.89400 | kr.8.94 |
| 50 | kr.0.64160 | kr.32.08 |
| 100 | kr.0.56430 | kr.56.43 |
| 500 | kr.0.43492 | kr.217.46 |
| 1.000 | kr.0.39505 | kr.395.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31939 | kr.1,277.56 |
| 8.000 | kr.0.29829 | kr.2,386.32 |
| 12.000 | kr.0.28773 | kr.3,452.76 |
| 20.000 | kr.0.27602 | kr.5,520.40 |
| 28.000 | kr.0.26917 | kr.7,536.76 |
| 40.000 | kr.0.26259 | kr.10,503.60 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

