0.033 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR72A333JT

DigiKey Part Number
478-KGM31BR72A333JTTR-ND - Tape & Reel (TR)
478-KGM31BR72A333JTCT-ND - Cut Tape (CT)
478-KGM31BR72A333JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR72A333JT
Description
CAP CER 0.033UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR72A333JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.134
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.19200kr.11.92
50kr.0.86860kr.43.43
100kr.0.76970kr.76.97
500kr.0.60332kr.301.66
1.000kr.0.55196kr.551.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.47501kr.1,900.04
8.000kr.0.44644kr.3,571.52
12.000kr.0.43213kr.5,185.56
20.000kr.0.41627kr.8,325.40
28.000kr.0.40700kr.11,396.00
40.000kr.0.39808kr.15,923.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750