C1206C332J5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 6.452
Unit Price: kr.15.74000
Datasheet

Upgrade


KEMET
In Stock: 15.663
Unit Price: kr.14.14000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.30906
Datasheet

Upgrade


KEMET
In Stock: 1.717
Unit Price: kr.8.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.28410
Datasheet

Upgrade


KEMET
In Stock: 6.715
Unit Price: kr.3.78000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.87642
Datasheet

Upgrade


KEMET
In Stock: 2.296
Unit Price: kr.4.67000
Datasheet

Upgrade


KEMET
In Stock: 4.204
Unit Price: kr.3.58000
Datasheet

Similar


KEMET
In Stock: 3.199
Unit Price: kr.2.75000
Datasheet

Similar


KEMET
In Stock: 4.000
Unit Price: kr.3.14000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.62511
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.63810
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.04826
Datasheet
1206 (3216 Metric) 1,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C332J5GALTU

DigiKey Part Number
399-C1206C332J5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C332J5GALTU
Description
CAP CER 3300PF 50V NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C332J5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.76298kr.3,051.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.76298
Unit Price with VAT:kr.0.95373