
C1206C332J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C332J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C332J1GACTUCT-ND - Cut Tape (CT) 399-C1206C332J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332J1GACTU |
Description | CAP CER 3300PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.40900 | kr.24.09 |
| 50 | kr.1.82340 | kr.91.17 |
| 100 | kr.1.64270 | kr.164.27 |
| 500 | kr.1.33686 | kr.668.43 |
| 1.000 | kr.1.24245 | kr.1,242.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.14287 | kr.2,857.18 |
| 5.000 | kr.1.08285 | kr.5,414.25 |
| 7.500 | kr.1.05278 | kr.7,895.85 |
| 12.500 | kr.1.01946 | kr.12,743.25 |
| 17.500 | kr.0.99998 | kr.17,499.65 |
| 25.000 | kr.0.98123 | kr.24,530.75 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

