330 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C331J1GACTU

DigiKey Part Number
399-C1206C331J1GACTUTR-ND - Tape & Reel (TR)
399-C1206C331J1GACTUCT-ND - Cut Tape (CT)
399-C1206C331J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C331J1GACTU
Description
CAP CER 330PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C331J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C331J2GACTUKEMET4.303399-15571-1-NDkr.3.14000Upgrade
KGM31BCG2A331JTKYOCERA AVX15.069478-KGM31BCG2A331JTCT-NDkr.1.67000Direct
C3216C0G2J331J060AATDK16.697445-2339-1-NDkr.1.67000Upgrade
GRM31A5C2J331JW01DMurata Electronics20.423490-5276-1-NDkr.1.99000Upgrade
KGM31BCG2A331FTKYOCERA AVX4.058478-KGM31BCG2A331FTCT-NDkr.5.19000Upgrade
In-Stock: 60
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.76000kr.2.76
10kr.1.65400kr.16.54
50kr.1.22440kr.61.22
100kr.1.09230kr.109.23
500kr.0.87086kr.435.43
1.000kr.0.80240kr.802.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.69981kr.2,799.24
8.000kr.0.66170kr.5,293.60
12.000kr.0.64262kr.7,711.44
20.000kr.0.62147kr.12,429.40
28.000kr.0.60910kr.17,054.80
40.000kr.0.59721kr.23,888.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.76000
Unit Price with VAT:kr.3.45000