

C3216C0G2J331J060AA | |
|---|---|
DigiKey Part Number | 445-2339-2-ND - Tape & Reel (TR) 445-2339-1-ND - Cut Tape (CT) 445-2339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J331J060AA |
Description | CAP CER 330PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J331J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.94500 | kr.9.45 |
| 50 | kr.0.67960 | kr.33.98 |
| 100 | kr.0.59910 | kr.59.91 |
| 500 | kr.0.46308 | kr.231.54 |
| 1.000 | kr.0.42117 | kr.421.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34821 | kr.1,392.84 |
| 8.000 | kr.0.32558 | kr.2,604.64 |
| 12.000 | kr.0.31426 | kr.3,771.12 |
| 20.000 | kr.0.30171 | kr.6,034.20 |
| 28.000 | kr.0.29438 | kr.8,242.64 |
| 40.000 | kr.0.28733 | kr.11,493.20 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

