
GRM31A5C2J331JW01D | |
|---|---|
DigiKey Part Number | 490-5276-2-ND - Tape & Reel (TR) 490-5276-1-ND - Cut Tape (CT) 490-5276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J331JW01D |
Description | CAP CER 330PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J331JW01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.15400 | kr.11.54 |
| 50 | kr.0.83980 | kr.41.99 |
| 100 | kr.0.74360 | kr.74.36 |
| 500 | kr.0.58114 | kr.290.57 |
| 1.000 | kr.0.53107 | kr.531.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44292 | kr.1,771.68 |
| 8.000 | kr.0.41583 | kr.3,326.64 |
| 12.000 | kr.0.40227 | kr.4,827.24 |
| 20.000 | kr.0.38723 | kr.7,744.60 |
| 28.000 | kr.0.37845 | kr.10,596.60 |
| 40.000 | kr.0.37000 | kr.14,800.00 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

