
C1206C279C5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C279C5GACTUTR-ND - Tape & Reel (TR) 399-C1206C279C5GACTUCT-ND - Cut Tape (CT) 399-C1206C279C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C279C5GACTU |
Description | CAP CER 2.7PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C279C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C279C1GACTU | KEMET | 6.045 | 399-C1206C279C1GACTUCT-ND | kr.3.74000 | Upgrade |
| CC1206CRNPO9BN2R7 | YAGEO | 26.059 | 311-1216-1-ND | kr.1.46000 | Direct |
| KGM31BCG1H2R7CT | KYOCERA AVX | 3.980 | 478-KGM31BCG1H2R7CT-ND | kr.1.71000 | Direct |
| KGM31BCG2A2R7CT | KYOCERA AVX | 3.850 | 478-KGM31BCG2A2R7CT-ND | kr.1.90000 | Upgrade |
| KGM31BCG2D2R7CT | KYOCERA AVX | 3.838 | 478-KGM31BCG2D2R7CT-ND | kr.2.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.07300 | kr.20.73 |
| 50 | kr.1.55340 | kr.77.67 |
| 100 | kr.1.39350 | kr.139.35 |
| 500 | kr.1.12510 | kr.562.55 |
| 1.000 | kr.1.04223 | kr.1,042.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.91791 | kr.3,671.64 |
| 8.000 | kr.0.87171 | kr.6,973.68 |
| 12.000 | kr.0.84857 | kr.10,182.84 |
| 20.000 | kr.0.82293 | kr.16,458.60 |
| 28.000 | kr.0.80794 | kr.22,622.32 |
| 40.000 | kr.0.79352 | kr.31,740.80 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

