
KGM31BCG2A2R7CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A2R7CTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A2R7CT-ND - Cut Tape (CT) 478-KGM31BCG2A2R7CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A2R7CT |
Description | CAP CER 2.7PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A2R7CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2D2R7CT | KYOCERA AVX | 3.838 | 478-KGM31BCG2D2R7CT-ND | kr.2.22000 | Upgrade |
| KGM31BCG2H2R7CT | KYOCERA AVX | 4.000 | 478-KGM31BCG2H2R7CT-ND | kr.5.14000 | Upgrade |
| C1206C279C1GACTU | KEMET | 6.045 | 399-C1206C279C1GACTUCT-ND | kr.3.74000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.12900 | kr.11.29 |
| 50 | kr.0.82040 | kr.41.02 |
| 100 | kr.0.72530 | kr.72.53 |
| 500 | kr.0.56680 | kr.283.40 |
| 1.000 | kr.0.51785 | kr.517.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67749 | kr.2,709.96 |
| 8.000 | kr.0.64048 | kr.5,123.84 |
| 12.000 | kr.0.62194 | kr.7,463.28 |
| 20.000 | kr.0.60139 | kr.12,027.80 |
| 28.000 | kr.0.58938 | kr.16,502.64 |
| 40.000 | kr.0.57783 | kr.23,113.20 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

