2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H2R7CT

DigiKey Part Number
478-KGM31BCG1H2R7CTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H2R7CT-ND - Cut Tape (CT)
478-KGM31BCG1H2R7CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H2R7CT
Description
CAP CER 2.7PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H2R7CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.25pF
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG2A2R7CTKYOCERA AVX3.850478-KGM31BCG2A2R7CT-NDkr.1.90000Upgrade
KGM31BCG2D2R7CTKYOCERA AVX3.838478-KGM31BCG2D2R7CT-NDkr.2.22000Upgrade
KGM31BCG2H2R7CTKYOCERA AVX4.000478-KGM31BCG2H2R7CT-NDkr.5.14000Upgrade
C1206C279C5GACTUKEMET2.993399-C1206C279C5GACTUCT-NDkr.3.36000Direct
CC1206CRNPO9BN2R7YAGEO26.059311-1216-1-NDkr.1.46000Direct
In-Stock: 3.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.01400kr.10.14
50kr.0.73300kr.36.65
100kr.0.64730kr.64.73
500kr.0.50288kr.251.44
1.000kr.0.45832kr.458.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.08945kr.4,357.80
8.000kr.1.03738kr.8,299.04
12.000kr.1.01129kr.12,135.48
20.000kr.0.98238kr.19,647.60
28.000kr.0.96547kr.27,033.16
40.000kr.0.94921kr.37,968.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750