Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

C1206C273J5RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C273J5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C273J5RALTU |
Description | CAP CER 0.027UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C273J5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C273J1RACTU | KEMET | 0 | 399-C1206C273J1RACTUTR-ND | kr.0.78843 | Upgrade |
| C1206C273J5GACTU | KEMET | 3.109 | 399-15567-1-ND | kr.8.31000 | Upgrade |
| C1206C273JARACTU | KEMET | 0 | 399-C1206C273JARACTUTR-ND | kr.1.50891 | Upgrade |
| C1206C273J5RACTU | KEMET | 3.540 | 399-C1206C273J5RACTUCT-ND | kr.2.85000 | Parametric Equivalent |
| 1206J0500273JXT | Knowles Syfer | 0 | 1206J0500273JXT-ND | kr.2.05140 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.73081 | kr.2,923.24 |
| Unit Price without VAT: | kr.0.73081 |
|---|---|
| Unit Price with VAT: | kr.0.91351 |






