1206J0500273JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.05140
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.05140
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.68704
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.68006
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.3.54637
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.2.46271
Datasheet

Direct


KEMET
In Stock: 3.540
Unit Price: kr.2.85000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.73081
Datasheet

Direct


KYOCERA AVX
In Stock: 3.990
Unit Price: kr.1.90000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.78843
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.275
Unit Price: kr.2.03000
Datasheet

Similar


KEMET
In Stock: 3.109
Unit Price: kr.8.31000
Datasheet
0.027 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500273JXT

DigiKey Part Number
1206J0500273JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0500273JXT
Description
CAP CER 0.027UF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0500273JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J0630273JXTKnowles Syfer01206J0630273JXT-NDkr.2.05140Upgrade
1206J1000273JXTKnowles Syfer01206J1000273JXT-NDkr.2.05140Upgrade
1206J0500273JDTKnowles Syfer01206J0500273JDT-NDkr.4.68704Parametric Equivalent
1206Y0500273JDTKnowles Syfer01206Y0500273JDT-NDkr.4.68006Parametric Equivalent
1206Y0500273JETKnowles Syfer01206Y0500273JET-NDkr.3.54637Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.05140kr.5,128.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.05140
Unit Price with VAT:kr.2.56425