Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C270J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C270J2GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C270J2GACTU |
Description | CAP CER 27PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C270J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C270F2GACTU | KEMET | 0 | 399-C1206C270F2GACTUTR-ND | kr.3.28411 | Upgrade |
| C1206C270G2GACTU | KEMET | 0 | 399-C1206C270G2GACTUTR-ND | kr.2.13772 | Upgrade |
| KGM31BCG2D270JT | KYOCERA AVX | 0 | 478-KGM31BCG2D270JTTR-ND | kr.0.44117 | Direct |
| 12067A270GAT2A | KYOCERA AVX | 0 | 478-KGM31BCG2H270GTTR-ND | kr.2.97178 | Upgrade |
| GRM31A5C2J270JW01D | Murata Electronics | 2.448 | 490-GRM31A5C2J270JW01DCT-ND | kr.2.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.71442 | kr.2,857.68 |
| Unit Price without VAT: | kr.0.71442 |
|---|---|
| Unit Price with VAT: | kr.0.89303 |




