Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31A5C2J270JW01D

DigiKey Part Number
490-GRM31A5C2J270JW01DTR-ND - Tape & Reel (TR)
490-GRM31A5C2J270JW01DCT-ND - Cut Tape (CT)
490-GRM31A5C2J270JW01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31A5C2J270JW01D
Description
CAP CER 27PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31A5C2J270JW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.074
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.38200kr.13.82
50kr.1.01500kr.50.75
100kr.0.87360kr.87.36
500kr.0.71488kr.357.44
1.000kr.0.64947kr.649.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.46266kr.1,850.64
8.000kr.0.43878kr.3,510.24
12.000kr.0.42687kr.5,122.44
20.000kr.0.42060kr.8,412.00
28.000kr.0.41129kr.11,516.12
40.000kr.0.40234kr.16,093.60
48.000kr.0.39809kr.19,108.32
96.000kr.0.38399kr.36,863.04
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500