Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BCG2D270JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2D270JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D270JT |
Description | CAP CER 27PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D270JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067A270GAT2A | KYOCERA AVX | 0 | 478-KGM31BCG2H270GTTR-ND | kr.2.97178 | Upgrade |
| KGM31BCG2D270FT | KYOCERA AVX | 0 | 478-KGM31BCG2D270FTTR-ND | kr.1.80021 | Upgrade |
| KGM31BCG2H270JT | KYOCERA AVX | 0 | 478-KGM31BCG2H270JTTR-ND | kr.1.31019 | Upgrade |
| 1206J2000270JCT | Knowles Syfer | 0 | 1206J2000270JCT-ND | kr.1.81045 | Direct |
| C1206C270J2GACTU | KEMET | 0 | 399-C1206C270J2GACTUTR-ND | kr.0.71442 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44117 | kr.1,764.68 |
| Unit Price without VAT: | kr.0.44117 |
|---|---|
| Unit Price with VAT: | kr.0.55146 |




