Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

C1206C229C5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C229C5GACTUTR-ND - Tape & Reel (TR) 399-C1206C229C5GACTUCT-ND - Cut Tape (CT) 399-C1206C229C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C229C5GACTU |
Description | CAP CER 2.2PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C229C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.1.99000 | kr.19.90 |
| 50 | kr.1.49240 | kr.74.62 |
| 100 | kr.1.33950 | kr.133.95 |
| 500 | kr.1.13818 | kr.569.09 |
| 1.000 | kr.1.00198 | kr.1,001.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.88247 | kr.3,529.88 |
| 8.000 | kr.0.82470 | kr.6,597.60 |
| 12.000 | kr.0.80829 | kr.9,699.48 |
| 20.000 | kr.0.79116 | kr.15,823.20 |
| 28.000 | kr.0.77675 | kr.21,749.00 |
| 40.000 | kr.0.76288 | kr.30,515.20 |
| 48.000 | kr.0.75631 | kr.36,302.88 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |





