2.2 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2H2R2CT

DigiKey Part Number
478-KGM31BCG2H2R2CTTR-ND - Tape & Reel (TR)
478-KGM31BCG2H2R2CT-ND - Cut Tape (CT)
478-KGM31BCG2H2R2CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2H2R2CT
Description
CAP CER 2.2PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2H2R2CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.25pF
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG2H2R2BTKYOCERA AVX25478-KGM31BCG2H2R2BTCT-NDkr.7.73000Similar
In-Stock: 3.803
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.22700kr.32.27
50kr.2.47900kr.123.95
100kr.2.24820kr.224.82
500kr.1.85888kr.929.44
1.000kr.1.73849kr.1,738.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.57495kr.6,299.80
8.000kr.1.50730kr.12,058.40
12.000kr.1.47341kr.17,680.92
20.000kr.1.43584kr.28,716.80
28.000kr.1.41388kr.39,588.64
40.000kr.1.39274kr.55,709.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500