
KGM31BCG1H2R2CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H2R2CTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H2R2CT-ND - Cut Tape (CT) 478-KGM31BCG1H2R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H2R2CT |
Description | CAP CER 2.2PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H2R2CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.12000 | kr.11.20 |
| 50 | kr.0.81400 | kr.40.70 |
| 100 | kr.0.72060 | kr.72.06 |
| 500 | kr.0.56372 | kr.281.86 |
| 1.000 | kr.0.51526 | kr.515.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45160 | kr.1,806.40 |
| 8.000 | kr.0.42414 | kr.3,393.12 |
| 12.000 | kr.0.41038 | kr.4,924.56 |
| 20.000 | kr.0.39514 | kr.7,902.80 |
| 28.000 | kr.0.38623 | kr.10,814.44 |
| 40.000 | kr.0.37766 | kr.15,106.40 |
| 48.000 | kr.0.37360 | kr.17,932.80 |
| 96.000 | kr.0.35993 | kr.34,553.28 |
| 100.000 | kr.0.35920 | kr.35,920.00 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

