
C1206C226M8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C226M8RACTUTR-ND - Tape & Reel (TR) 399-C1206C226M8RACTUCT-ND - Cut Tape (CT) 399-C1206C226M8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C226M8RACTU |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C226M8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK316AB7226ML-TR | Taiyo Yuden | 46.219 | 587-2782-1-ND | kr.2.76000 | Direct |
| GRM31CR71A226KE15L | Murata Electronics | 149.902 | 490-5309-1-ND | kr.3.27000 | Upgrade |
| GMC31X7R226M10NT | Cal-Chip Electronics, Inc. | 11.157 | 4713-GMC31X7R226M10NTCT-ND | kr.2.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.53800 | kr.25.38 |
| 50 | kr.1.92040 | kr.96.02 |
| 100 | kr.1.73130 | kr.173.13 |
| 500 | kr.1.41212 | kr.706.06 |
| 1.000 | kr.1.31354 | kr.1,313.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.23239 | kr.2,464.78 |
| 4.000 | kr.1.16561 | kr.4,662.44 |
| 6.000 | kr.1.13218 | kr.6,793.08 |
| 10.000 | kr.1.09511 | kr.10,951.10 |
| 14.000 | kr.1.07344 | kr.15,028.16 |
| 20.000 | kr.1.05259 | kr.21,051.80 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

