
GRM31CR71A226KE15L | |
|---|---|
DigiKey Part Number | 490-5309-2-ND - Tape & Reel (TR) 490-5309-1-ND - Cut Tape (CT) 490-5309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR71A226KE15L |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR71A226KE15L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.95300 | kr.19.53 |
| 50 | kr.1.45820 | kr.72.91 |
| 100 | kr.1.30730 | kr.130.73 |
| 500 | kr.1.05194 | kr.525.97 |
| 1.000 | kr.0.97306 | kr.973.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.88234 | kr.1,764.68 |
| 4.000 | kr.0.83053 | kr.3,322.12 |
| 6.000 | kr.0.80458 | kr.4,827.48 |
| 10.000 | kr.0.77582 | kr.7,758.20 |
| 14.000 | kr.0.75902 | kr.10,626.28 |
| 20.000 | kr.0.74285 | kr.14,857.00 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

