
GMC31X7R226M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R226M10NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R226M10NTCT-ND - Cut Tape (CT) 4713-GMC31X7R226M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R226M10NT |
Description | CAP1206 X7R 22UF 20% 10V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.77500 | kr.17.75 |
| 50 | kr.1.32380 | kr.66.19 |
| 100 | kr.1.18560 | kr.118.56 |
| 500 | kr.0.95150 | kr.475.75 |
| 1.000 | kr.0.87942 | kr.879.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.82002 | kr.1,640.04 |
| 4.000 | kr.0.77118 | kr.3,084.72 |
| 6.000 | kr.0.74672 | kr.4,480.32 |
| 10.000 | kr.0.71962 | kr.7,196.20 |
| 14.000 | kr.0.70377 | kr.9,852.78 |
| 20.000 | kr.0.68853 | kr.13,770.60 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

