22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C226K9PACTU

DigiKey Part Number
399-C1206C226K9PACTUTR-ND - Tape & Reel (TR)
399-C1206C226K9PACTUCT-ND - Cut Tape (CT)
399-C1206C226K9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C226K9PACTU
Description
CAP CER 22UF 6.3V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C226K9PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C226K8RACTUKEMET13.036399-11947-1-NDkr.13.40000Upgrade
C1206C226K9RACTUKEMET25.818399-11948-1-NDkr.13.40000Upgrade
JMK316ABJ226KL-TTaiyo Yuden90.725587-3397-1-NDkr.2.18000Direct
1206ZD226KAT2AKYOCERA AVX37.223478-KGM31HR51A226KUCT-NDkr.3.14000Upgrade
CC1206KKX5R7BB226YAGEO45311-3447-1-NDkr.3.97000Upgrade
In-Stock: 14.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.92000kr.6.92
10kr.4.44200kr.44.42
50kr.3.46260kr.173.13
100kr.3.16210kr.316.21
500kr.2.65336kr.1,326.68
1.000kr.2.49605kr.2,496.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.36661kr.4,733.22
4.000kr.2.26006kr.9,040.24
6.000kr.2.20669kr.13,240.14
10.000kr.2.14751kr.21,475.10
14.000kr.2.11291kr.29,580.74
20.000kr.2.07962kr.41,592.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.92000
Unit Price with VAT:kr.8.65000