
C1206C226K8RACTU | |
|---|---|
DigiKey Part Number | 399-11947-2-ND - Tape & Reel (TR) 399-11947-1-ND - Cut Tape (CT) 399-11947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C226K8RACTU |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C226K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.74000 | kr.12.74 |
| 10 | kr.8.60200 | kr.86.02 |
| 50 | kr.6.95680 | kr.347.84 |
| 100 | kr.6.44930 | kr.644.93 |
| 500 | kr.5.59130 | kr.2,795.65 |
| 1.000 | kr.5.32570 | kr.5,325.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.10695 | kr.10,213.90 |
| 4.000 | kr.4.92685 | kr.19,707.40 |
| 6.000 | kr.4.83662 | kr.29,019.72 |
| 10.000 | kr.4.73657 | kr.47,365.70 |
| Unit Price without VAT: | kr.12.74000 |
|---|---|
| Unit Price with VAT: | kr.15.92500 |

