
1206ZD226KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51A226KUTR-ND - Tape & Reel (TR) 478-KGM31HR51A226KUCT-ND - Cut Tape (CT) 478-KGM31HR51A226KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZD226KAT2A |
Description | CAP CER 22UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZD226KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.81100 | kr.18.11 |
| 50 | kr.1.35420 | kr.67.71 |
| 100 | kr.1.21280 | kr.121.28 |
| 500 | kr.1.07200 | kr.536.00 |
| 1.000 | kr.1.01043 | kr.1,010.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.16627 | kr.2,332.54 |
| 4.000 | kr.0.99693 | kr.3,987.72 |
| 6.000 | kr.0.89014 | kr.5,340.84 |
| 10.000 | kr.0.81411 | kr.8,141.10 |
| 14.000 | kr.0.73606 | kr.10,304.84 |
| 20.000 | kr.0.68704 | kr.13,740.80 |
| 24.000 | kr.0.68570 | kr.16,456.80 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

