
C1206C226K9PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C226K9PACTUTR-ND - Tape & Reel (TR) 399-C1206C226K9PACTUCT-ND - Cut Tape (CT) 399-C1206C226K9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C226K9PACTU |
Description | CAP CER 22UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C226K9PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C226K8RACTU | KEMET | 13.036 | 399-11947-1-ND | kr.1.79000 | Upgrade |
| C1206C226K9RACTU | KEMET | 25.818 | 399-11948-1-ND | kr.1.79000 | Upgrade |
| JMK316ABJ226KL-T | Taiyo Yuden | 90.725 | 587-3397-1-ND | kr.0.29000 | Direct |
| 1206ZD226KAT2A | KYOCERA AVX | 37.223 | 478-KGM31HR51A226KUCT-ND | kr.0.42000 | Upgrade |
| CC1206KKX5R7BB226 | YAGEO | 45 | 311-3447-1-ND | kr.0.53000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.92000 | kr.6.92 |
| 10 | kr.4.44200 | kr.44.42 |
| 50 | kr.3.46260 | kr.173.13 |
| 100 | kr.3.16210 | kr.316.21 |
| 500 | kr.2.65336 | kr.1,326.68 |
| 1.000 | kr.2.49605 | kr.2,496.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.36661 | kr.4,733.22 |
| 4.000 | kr.2.26006 | kr.9,040.24 |
| 6.000 | kr.2.20669 | kr.13,240.14 |
| 10.000 | kr.2.14751 | kr.21,475.10 |
| 14.000 | kr.2.11291 | kr.29,580.74 |
| 20.000 | kr.2.07962 | kr.41,592.40 |
| Unit Price without VAT: | kr.6.92000 |
|---|---|
| Unit Price with VAT: | kr.8.65000 |

