Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C225K5REC | |
|---|---|
DigiKey Part Number | C1206C225K5REC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C225K5REC |
Description | CAP CER 1206 2.2UF 50V X7R 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K5REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C225K5RACAUTO | KEMET | 57.783 | 399-7019-1-ND | kr.1.97000 | Parametric Equivalent |
| C1206C225K5RACAUTO7210 | KEMET | 38.461 | 399-19155-1-ND | kr.1.97000 | Parametric Equivalent |
| C1206C225K5RACTU | KEMET | 257.033 | 399-C1206C225K5RACTUCT-ND | kr.1.78000 | Parametric Equivalent |
| C1206C225K5RALTM | KEMET | 0 | 399-C1206C225K5RALTMTR-ND | kr.2.19057 | Parametric Equivalent |
| C1206C225K5RALTU | KEMET | 3.081 | 399-C1206C225K5RALTUCT-ND | kr.6.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.64348 | kr.1,286.96 |
| Unit Price without VAT: | kr.0.64348 |
|---|---|
| Unit Price with VAT: | kr.0.80435 |








