1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T225K5RACTU

DigiKey Part Number
399-20294-2-ND - Tape & Reel (TR)
399-20294-1-ND - Cut Tape (CT)
399-20294-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206T225K5RACTU
Description
CAP CER 2.2UF 50V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206T225K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.28000kr.17.28
10kr.11.09100kr.110.91
50kr.9.81120kr.490.56
100kr.9.15460kr.915.46
500kr.8.57754kr.4,288.77
1.000kr.8.20288kr.8,202.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.7.41693kr.14,833.86
4.000kr.7.18378kr.28,735.12
6.000kr.7.03181kr.42,190.86
10.000kr.6.40123kr.64,012.30
Manufacturers Standard Package
Unit Price without VAT:kr.17.28000
Unit Price with VAT:kr.21.60000