C1206T225K5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1
Unit Price: kr.18.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.75984
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.86.44590
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.69458
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.80280
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.77709
Datasheet
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T225K5RALTU

DigiKey Part Number
399-C1206T225K5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206T225K5RALTU
Description
CAP CER 1206 COTS
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206T225K5RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206T225K5RACTUKEMET1399-20294-1-NDkr.18.01000Parametric Equivalent
C1206T225K5RALKEMET0399-C1206T225K5RAL-NDkr.8.75984Parametric Equivalent
C1206T225K5RALM705KEMET0399-C1206T225K5RALM705TR-NDkr.86.44590Parametric Equivalent
C1206T225K5RCCTUKEMET0399-C1206T225K5RCCTUTR-NDkr.7.69458Parametric Equivalent
C1206T225K5RCLTMKEMET0399-C1206T225K5RCLTMTR-NDkr.7.80280Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.7.34740kr.14,694.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.34740
Unit Price with VAT:kr.9.18425