Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C225J5RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C225J5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C225J5RALTU |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225J5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C225J5RAC | KEMET | 0 | 399-C1206C225J5RAC-ND | kr.3.87411 | Parametric Equivalent |
| C1206C225J5RAC7210 | KEMET | 0 | 399-C1206C225J5RAC7210TR-ND | kr.2.58591 | Parametric Equivalent |
| C1206C225J5RACAUTO | KEMET | 10 | 399-C1206C225J5RACAUTOCT-ND | kr.8.75000 | Parametric Equivalent |
| C1206C225J5RACTM | KEMET | 0 | 399-C1206C225J5RACTMTR-ND | kr.3.00897 | Parametric Equivalent |
| C1206C225J5REC | KEMET | 0 | C1206C225J5REC-ND | kr.0.84503 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.21090 | kr.8,421.80 |
| Unit Price without VAT: | kr.4.21090 |
|---|---|
| Unit Price with VAT: | kr.5.26363 |




