


C1206C225J5RECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C225J5RECAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C225J5RECAUTO7210CT-ND - Cut Tape (CT) 399-C1206C225J5RECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225J5RECAUTO7210 |
Description | CAP CER 1206 2.2UF 50V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225J5RECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.95300 | kr.19.53 |
| 50 | kr.1.45820 | kr.72.91 |
| 100 | kr.1.30730 | kr.130.73 |
| 500 | kr.1.05194 | kr.525.97 |
| 1.000 | kr.0.97306 | kr.973.06 |
| 2.500 | kr.0.88996 | kr.2,224.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.81105 | kr.6,488.40 |
| 16.000 | kr.0.77491 | kr.12,398.56 |
| 24.000 | kr.0.75681 | kr.18,163.44 |
| 40.000 | kr.0.73674 | kr.29,469.60 |
| 56.000 | kr.0.72501 | kr.40,600.56 |
| 80.000 | kr.0.71373 | kr.57,098.40 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

