2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C225J5RACAUTO

DigiKey Part Number
399-C1206C225J5RACAUTOTR-ND - Tape & Reel (TR)
399-C1206C225J5RACAUTOCT-ND - Cut Tape (CT)
399-C1206C225J5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C225J5RACAUTO
Description
CAP CER 2.2UF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225J5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C225J5RECAUTOKEMET1.114399-C1206C225J5RECAUTOCT-NDkr.3.23000Parametric Equivalent
C1206C225J5RECAUTO7210KEMET16.144399-C1206C225J5RECAUTO7210CT-NDkr.3.23000Parametric Equivalent
C1206X225J5RACAUTOKEMET1.939399-C1206X225J5RACAUTOCT-NDkr.13.50000Parametric Equivalent
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.75000kr.8.75
10kr.5.71900kr.57.19
50kr.4.52300kr.226.15
100kr.4.15400kr.415.40
500kr.3.53024kr.1,765.12
1.000kr.3.33725kr.3,337.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.17837kr.6,356.74
4.000kr.3.04756kr.12,190.24
6.000kr.2.98201kr.17,892.06
10.000kr.2.90937kr.29,093.70
14.000kr.2.86689kr.40,136.46
20.000kr.2.82601kr.56,520.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.75000
Unit Price with VAT:kr.10.93750