Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C224J5RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C224J5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C224J5RALTU |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224J5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C224J5RACAUTO | KEMET | 27 | 399-C1206C224J5RACAUTOCT-ND | kr.5.45000 | Parametric Equivalent |
| C1206C224J5RACTU | KEMET | 11.250 | 399-C1206C224J5RACTUCT-ND | kr.5.33000 | Parametric Equivalent |
| C1206C224J5REC | KEMET | 0 | C1206C224J5REC-ND | kr.0.70231 | Parametric Equivalent |
| C1206C224J5REC7210 | KEMET | 0 | C1206C224J5REC7210-ND | kr.0.24513 | Parametric Equivalent |
| C1206C224J5RECAUTO | KEMET | 2.594 | 399-C1206C224J5RECAUTOCT-ND | kr.2.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.64618 | kr.6,584.72 |
| Unit Price without VAT: | kr.1.64618 |
|---|---|
| Unit Price with VAT: | kr.2.05773 |





