0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C224J5RACAUTO

DigiKey Part Number
399-C1206C224J5RACAUTOTR-ND - Tape & Reel (TR)
399-C1206C224J5RACAUTOCT-ND - Cut Tape (CT)
399-C1206C224J5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C224J5RACAUTO
Description
CAP CER 0.22UF 50V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C224J5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C224J5RECAUTOKEMET2.594399-C1206C224J5RECAUTOCT-NDkr.2.92000Parametric Equivalent
C1206C224J5RECAUTO7210KEMET4.631399-C1206C224J5RECAUTO7210CT-NDkr.2.92000Parametric Equivalent
In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.44900kr.34.49
50kr.2.65520kr.132.76
100kr.2.41110kr.241.11
500kr.1.99926kr.999.63
1.000kr.1.87195kr.1,871.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.68085kr.6,723.40
8.000kr.1.60982kr.12,878.56
12.000kr.1.57423kr.18,890.76
20.000kr.1.53479kr.30,695.80
28.000kr.1.51173kr.42,328.44
40.000kr.1.48954kr.59,581.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250