0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C224J5RECAUTO

DigiKey Part Number
399-C1206C224J5RECAUTOTR-ND - Tape & Reel (TR)
399-C1206C224J5RECAUTOCT-ND - Cut Tape (CT)
399-C1206C224J5RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C224J5RECAUTO
Description
CAP CER 1206 220NF 50V X7R 5%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C224J5RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C224J5RACAUTOKEMET27399-C1206C224J5RACAUTOCT-NDkr.5.45000Parametric Equivalent
C1206C224J5RECAUTO7210KEMET4.631399-C1206C224J5RECAUTO7210CT-NDkr.2.92000Parametric Equivalent
In-Stock: 2.594
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.77500kr.17.75
50kr.1.32000kr.66.00
100kr.1.17990kr.117.99
500kr.0.94478kr.472.39
1.000kr.0.87219kr.872.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.76331kr.3,053.24
8.000kr.0.72286kr.5,782.88
12.000kr.0.70259kr.8,431.08
20.000kr.0.68014kr.13,602.80
28.000kr.0.66701kr.18,676.28
40.000kr.0.65438kr.26,175.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000