C1206C184K3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.36599
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.38363
Datasheet

Upgrade


KEMET
In Stock: 3.551
Unit Price: kr.4.31000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.26680
Datasheet

Upgrade


KEMET
In Stock: 6.431
Unit Price: kr.3.61000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.00912
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.81988
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.62875
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.81045
Datasheet

Direct


YAGEO
In Stock: 9.300
Unit Price: kr.1.52000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.56938
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.56477
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.137
Unit Price: kr.2.79000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.859
Unit Price: kr.1.65000
Datasheet
0.18 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C184K3RACTU

DigiKey Part Number
399-C1206C184K3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C184K3RACTU
Description
CAP CER 0.18UF 25V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C184K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C184J1RACTUKEMET0399-C1206C184J1RACTUTR-NDkr.1.36599Upgrade
C1206C184J5RACTUKEMET0399-C1206C184J5RACTUTR-NDkr.1.38363Upgrade
C1206C184K1RACTUKEMET3.551399-C1206C184K1RACTUCT-NDkr.4.31000Upgrade
C1206C184K1RALTUKEMET0399-C1206C184K1RALTUTR-NDkr.1.26680Upgrade
C1206C184K5RACTUKEMET6.431399-C1206C184K5RACTUCT-NDkr.3.61000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.95458kr.3,818.32
Manufacturers Standard Package
Unit Price without VAT:kr.0.95458
Unit Price with VAT:kr.1.19323