
12065C184KAT2A | |
|---|---|
DigiKey Part Number | 478-1559-2-ND - Tape & Reel (TR) 478-1559-1-ND - Cut Tape (CT) 478-1559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C184KAT2A |
Description | CAP CER 0.18UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C184KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97000 | kr.9.70 |
| 50 | kr.0.69860 | kr.34.93 |
| 100 | kr.0.61560 | kr.61.56 |
| 500 | kr.0.47690 | kr.238.45 |
| 1.000 | kr.0.43416 | kr.434.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37011 | kr.1,480.44 |
| 8.000 | kr.0.34632 | kr.2,770.56 |
| 12.000 | kr.0.33442 | kr.4,013.04 |
| 20.000 | kr.0.32123 | kr.6,424.60 |
| 28.000 | kr.0.31351 | kr.8,778.28 |
| 40.000 | kr.0.30610 | kr.12,244.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

