Upgrade
Parametric Equivalent
Direct
Upgrade

C1206C184K1RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C184K1RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C184K1RALTU |
Description | CAP CER 0.18UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C184K1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C184J1RACTU | KEMET | 0 | 399-C1206C184J1RACTUTR-ND | kr.1.36599 | Upgrade |
| C1206C184K1RACTU | KEMET | 3.551 | 399-C1206C184K1RACTUCT-ND | kr.4.31000 | Parametric Equivalent |
| 1206J1000184KXT | Knowles Syfer | 0 | 1206J1000184KXT-ND | kr.7.46104 | Direct |
| 1206J1000184JXT | Knowles Syfer | 0 | 1206J1000184JXT-ND | kr.9.44247 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.26680 | kr.5,067.20 |
| Unit Price without VAT: | kr.1.26680 |
|---|---|
| Unit Price with VAT: | kr.1.58350 |



