1.5 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C155K3RACAUTO

DigiKey Part Number
399-15793-2-ND - Tape & Reel (TR)
399-15793-1-ND - Cut Tape (CT)
399-15793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C155K3RACAUTO
Description
CAP CER 1.5UF 25V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C155K3RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C155K5RACAUTOKEMET2.899399-15854-1-NDkr.6.97000Upgrade
CGA5L3X7R1H155K160ABTDK15.728445-6985-1-NDkr.4.31000Upgrade
CGA5L3X8R1E155K160ABTDK1.231445-12988-1-NDkr.4.69000Upgrade
CGA5L1X8L1H155K160ACTDK3.018445-175269-1-NDkr.5.45000Similar
CGA5L3X7S2A155K160ABTDK915445-12945-1-NDkr.4.44000Similar
In-Stock: 656
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.08300kr.40.83
50kr.3.17000kr.158.50
100kr.2.88980kr.288.98
500kr.2.41642kr.1,208.21
1.000kr.2.27004kr.2,270.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.14955kr.4,299.10
4.000kr.2.05034kr.8,201.36
6.000kr.2.00064kr.12,003.84
10.000kr.1.94557kr.19,455.70
14.000kr.1.91336kr.26,787.04
20.000kr.1.88237kr.37,647.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000