1200 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C122K5GACTU

DigiKey Part Number
399-C1206C122K5GACTUTR-ND - Tape & Reel (TR)
399-C1206C122K5GACTUCT-ND - Cut Tape (CT)
399-C1206C122K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C122K5GACTU
Description
CAP CER 1200PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C122K5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C122J1GACTUKEMET11.366399-C1206C122J1GACTUCT-NDkr.0.43000Upgrade
C3216C0G2J122J085AATDK25.742445-4154-1-NDkr.0.22000Upgrade
C3216C0G2J122K085AATDK13.528445-14628-1-NDkr.0.22000Upgrade
KGM31BCG1H122FTKYOCERA AVX31478-KGM31BCG1H122FTCT-NDkr.0.69000Upgrade
KGM31BCG2A122FTKYOCERA AVX15.236478-KGM31BCG2A122FTCT-NDkr.0.48000Upgrade
In-Stock: 3.247
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.71200kr.17.12
50kr.1.27300kr.63.65
100kr.1.13740kr.113.74
500kr.0.90916kr.454.58
1.000kr.0.83866kr.838.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.73289kr.2,931.56
8.000kr.0.69361kr.5,548.88
12.000kr.0.67394kr.8,087.28
20.000kr.0.65214kr.13,042.80
28.000kr.0.63938kr.17,902.64
40.000kr.0.62712kr.25,084.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250