
KGM31BCG1H122FT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H122FTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H122FTCT-ND - Cut Tape (CT) 478-KGM31BCG1H122FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H122FT |
Description | CAP CER 1200PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H122FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2A122FT | KYOCERA AVX | 15.236 | 478-KGM31BCG2A122FTCT-ND | kr.3.55000 | Upgrade |
| KGM31VCG2D122FU | KYOCERA AVX | 2.081 | 478-KGM31VCG2D122FUCT-ND | kr.7.29000 | Upgrade |
| CC1206FRNPO9BN122 | YAGEO | 6.447 | 13-CC1206FRNPO9BN122CT-ND | kr.2.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.22700 | kr.32.27 |
| 50 | kr.2.47900 | kr.123.95 |
| 100 | kr.2.24820 | kr.224.82 |
| 500 | kr.1.85888 | kr.929.44 |
| 1.000 | kr.1.73849 | kr.1,738.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.55787 | kr.6,231.48 |
| 8.000 | kr.1.49075 | kr.11,926.00 |
| 12.000 | kr.1.45711 | kr.17,485.32 |
| 20.000 | kr.1.41983 | kr.28,396.60 |
| 28.000 | kr.1.39804 | kr.39,145.12 |
| 40.000 | kr.1.37707 | kr.55,082.80 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

