1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C122J1GACTU

DigiKey Part Number
399-C1206C122J1GACTUTR-ND - Tape & Reel (TR)
399-C1206C122J1GACTUCT-ND - Cut Tape (CT)
399-C1206C122J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C122J1GACTU
Description
CAP CER 1200PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C122J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.526
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.1.91400kr.19.14
50kr.1.43100kr.71.55
100kr.1.28320kr.128.32
500kr.1.03372kr.516.86
1.000kr.0.95667kr.956.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.84120kr.3,364.80
8.000kr.0.78486kr.6,278.88
12.000kr.0.76856kr.9,222.72
20.000kr.0.75297kr.15,059.40
28.000kr.0.73904kr.20,693.12
40.000kr.0.72565kr.29,026.00
48.000kr.0.71930kr.34,526.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500