1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C122J5GACTU

DigiKey Part Number
399-C1206C122J5GACTUTR-ND - Tape & Reel (TR)
399-C1206C122J5GACTUCT-ND - Cut Tape (CT)
399-C1206C122J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C122J5GACTU
Description
CAP CER 1200PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C122J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C122J1GACTUKEMET11.366399-C1206C122J1GACTUCT-NDkr.3.23000Upgrade
KGM31BCG1H122JTKYOCERA AVX3.316478-KGM31BCG1H122JTCT-NDkr.2.35000Direct
C3216C0G2J122J085AATDK29.867445-4154-1-NDkr.1.65000Upgrade
KGM31BCG1H122FTKYOCERA AVX31478-KGM31BCG1H122FTCT-NDkr.5.14000Upgrade
KGM31BCG2A122FTKYOCERA AVX15.236478-KGM31BCG2A122FTCT-NDkr.3.55000Upgrade
In-Stock: 821
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.79400kr.17.94
50kr.1.33400kr.66.70
100kr.1.19260kr.119.26
500kr.0.95544kr.477.72
1.000kr.0.88221kr.882.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.77240kr.3,089.60
8.000kr.0.73160kr.5,852.80
12.000kr.0.71117kr.8,534.04
20.000kr.0.68853kr.13,770.60
28.000kr.0.67528kr.18,907.84
40.000kr.0.66255kr.26,502.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500