
C1206C105K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C105K4RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C105K4RACAUTOCT-ND - Cut Tape (CT) 399-C1206C105K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K4RACAUTO |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.01300 | kr.10.13 |
| 50 | kr.0.73080 | kr.36.54 |
| 100 | kr.0.64480 | kr.64.48 |
| 500 | kr.0.50010 | kr.250.05 |
| 1.000 | kr.0.45556 | kr.455.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.40852 | kr.1,021.30 |
| 5.000 | kr.0.38023 | kr.1,901.15 |
| 7.500 | kr.0.36606 | kr.2,745.45 |
| 12.500 | kr.0.35036 | kr.4,379.50 |
| 17.500 | kr.0.34119 | kr.5,970.82 |
| 25.000 | kr.0.33236 | kr.8,309.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

