Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C104M1RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C104M1RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C104M1RALTU |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104M1RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104J1RACTU | KEMET | 12.031 | 399-C1206C104J1RACTUCT-ND | kr.4.25000 | Upgrade |
| C1206C104J1RALTU | KEMET | 0 | 399-C1206C104J1RALTUTR-ND | kr.1.23169 | Upgrade |
| C1206C104J2RALTU | KEMET | 0 | 399-C1206C104J2RALTUTR-ND | kr.1.40761 | Upgrade |
| C1206C104JARACTU | KEMET | 8.438 | 399-C1206C104JARACTUCT-ND | kr.6.85000 | Upgrade |
| C1206C104K1RALTU | KEMET | 11.772 | 399-C1206C104K1RALTUCT-ND | kr.3.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.77694 | kr.3,107.76 |
| Unit Price without VAT: | kr.0.77694 |
|---|---|
| Unit Price with VAT: | kr.0.97118 |







