0.1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C104J3RACTU

DigiKey Part Number
399-C1206C104J3RACTUTR-ND - Tape & Reel (TR)
399-C1206C104J3RACTUCT-ND - Cut Tape (CT)
399-C1206C104J3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104J3RACTU
Description
CAP CER 0.1UF 25V X7R 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104J3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C104F3GACTUKEMET6.379399-C1206C104F3GACTUCT-NDkr.43.30000Upgrade
C1206C104G3GACTUKEMET2.068399-C1206C104G3GACTUCT-NDkr.24.98000Upgrade
C1206C104J1RACTUKEMET12.031399-C1206C104J1RACTUCT-NDkr.4.25000Upgrade
C1206C104J3GACTUKEMET8.146399-C1206C104J3GACTUCT-NDkr.10.59000Upgrade
C1206C104J3HACTUKEMET1399-C1206C104J3HACTUCT-NDkr.13.63000Upgrade
In-Stock: 3.409
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.04100kr.20.41
50kr.1.53040kr.76.52
100kr.1.37320kr.137.32
500kr.1.10772kr.553.86
1.000kr.1.02581kr.1,025.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.90294kr.3,611.76
8.000kr.0.85730kr.6,858.40
12.000kr.0.83443kr.10,013.16
20.000kr.0.80909kr.16,181.80
28.000kr.0.79427kr.22,239.56
40.000kr.0.78001kr.31,200.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000