Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C104J1RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C104J1RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C104J1RECTU |
Description | CAP CER 1206 0.1UF 100V X7R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J1RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104J1REC7210 | KEMET | 0 | C1206C104J1REC7210-ND | kr.0.24513 | Parametric Equivalent |
| C1206C104J1RECAUTO | KEMET | 0 | C1206C104J1RECAUTO-ND | kr.0.31427 | Parametric Equivalent |
| C1206C104J1RECAUTO7210 | KEMET | 3.153 | 399-C1206C104J1RECAUTO7210CT-ND | kr.1.97000 | Parametric Equivalent |
| CC1206JKX7R0BB104 | YAGEO | 3.868 | 311-3557-1-ND | kr.1.71000 | Parametric Equivalent |
| KGM31DR72A104JL | KYOCERA AVX | 7.581 | 478-KGM31DR72A104JLCT-ND | kr.2.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26420 | kr.1,321.00 |
| Unit Price without VAT: | kr.0.26420 |
|---|---|
| Unit Price with VAT: | kr.0.33025 |





