C1206C103K2RALTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 17.219
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.58636
Datasheet

Parametric Equivalent


KEMET
In Stock: 12.774
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 29.319
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.61533
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20297
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.21392
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20495
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20006
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.504
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.80564
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.756
Unit Price: kr.3.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.03958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.48420
Datasheet
10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103K2RALTM

DigiKey Part Number
399-C1206C103K2RALTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C103K2RALTM
Description
.010UF 200V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C103K2RACAUTOKEMET17.219399-7005-1-NDkr.2.60000Parametric Equivalent
C1206C103K2RACAUTO7210KEMET0399-C1206C103K2RACAUTO7210TR-NDkr.0.58636Parametric Equivalent
C1206C103K2RACTMKEMET12.774399-17656-1-NDkr.2.54000Parametric Equivalent
C1206C103K2RACTUKEMET29.319399-C1206C103K2RACTUCT-NDkr.2.47000Parametric Equivalent
C1206C103K2RALTUKEMET0399-C1206C103K2RALTUTR-NDkr.0.61533Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.64462kr.2,578.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.64462
Unit Price with VAT:kr.0.80578