
C1206C103K2RACTM | |
|---|---|
DigiKey Part Number | 399-17656-2-ND - Tape & Reel (TR) 399-17656-1-ND - Cut Tape (CT) 399-17656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103K2RACTM |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K2RACTM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.53400 | kr.15.34 |
| 50 | kr.1.13360 | kr.56.68 |
| 100 | kr.1.01000 | kr.101.00 |
| 500 | kr.0.80214 | kr.401.07 |
| 1.000 | kr.0.73810 | kr.738.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64199 | kr.2,567.96 |
| 8.000 | kr.0.60630 | kr.4,850.40 |
| 12.000 | kr.0.58843 | kr.7,061.16 |
| 20.000 | kr.0.56862 | kr.11,372.40 |
| 28.000 | kr.0.55704 | kr.15,597.12 |
| 40.000 | kr.0.54590 | kr.21,836.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

