
C1206S103K2RACTU | |
|---|---|
DigiKey Part Number | 399-13209-2-ND - Tape & Reel (TR) 399-13209-1-ND - Cut Tape (CT) 399-13209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S103K2RACTU |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S103K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.1.76600 | kr.17.66 |
| 50 | kr.1.31580 | kr.65.79 |
| 100 | kr.1.17760 | kr.117.76 |
| 500 | kr.0.94476 | kr.472.38 |
| 1.000 | kr.0.87277 | kr.872.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.71723 | kr.2,868.92 |
| 8.000 | kr.0.69849 | kr.5,587.92 |
| 12.000 | kr.0.67914 | kr.8,149.68 |
| 20.000 | kr.0.67602 | kr.13,520.40 |
| 28.000 | kr.0.65767 | kr.18,414.76 |
| 40.000 | kr.0.65587 | kr.26,234.80 |
| 48.000 | kr.0.65108 | kr.31,251.84 |
| 96.000 | kr.0.63112 | kr.60,587.52 |
| 100.000 | kr.0.63006 | kr.63,006.00 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

